TE Connectivity Automotive Seal and Cavity Plug
- RS Stock No.:
- 720-2389
- Mfr. Part No.:
- 316390-7
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.02
(exc. VAT)
£1.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 450 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.102 | £1.02 |
| 100 - 490 | £0.092 | £0.92 |
| 500 - 990 | £0.087 | £0.87 |
| 1000 - 4990 | £0.081 | £0.81 |
| 5000 + | £0.076 | £0.76 |
*price indicative
- RS Stock No.:
- 720-2389
- Mfr. Part No.:
- 316390-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Automotive Seal and Cavity Plug | |
| Product Type | PCB Connector Accessory | |
| Colour | Yellow | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Series | Mini Multilock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Automotive Seal and Cavity Plug | ||
Product Type PCB Connector Accessory | ||
Colour Yellow | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals No | ||
Series Mini Multilock | ||
Mini MULTILOCK accesories
TE Connectivity Mini MULTILOCK Range
Related links
- TE Connectivity Automotive Seal and Cavity Plug
- Cavity plug, Multilock
- TE Connectivity, 18570 null Male 3 Way Plug for use with Connector
- TE Connectivity, Econoseal J Mark II Polybutylene Terephthalate 2 Way TPA Lock for use with Automotive Connectors
- TE Connectivity Wire-to-Wire
- TE Connectivity, Econoseal J Mark II Polybutylene Terephthalate 8 Way TPA Lock for use with Automotive Connectors
- TE Connectivity Blue Gang Wire Seal for use with Connector Seals and Cavity Plugs
- TE Connectivity, 1718 Automotive Connector Accessory Green Wire Seal 1719826-1
