TE Connectivity Blue Gang Wire Seal for use with Connector Seals and Cavity Plugs
- RS Stock No.:
- 473-911
- Mfr. Part No.:
- 1586359-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£196.78
(exc. VAT)
£236.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £196.78 | £1.968 |
*price indicative
- RS Stock No.:
- 473-911
- Mfr. Part No.:
- 1586359-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Seal | |
| Accessory Type | Gang Wire Seal | |
| For Use With | Connector Seals and Cavity Plugs | |
| Colour | Blue | |
| Material | Silicone Rubber | |
| Standards/Approvals | IPX4, IEC 60529 | |
| Series | Mini-Universal MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Seal | ||
Accessory Type Gang Wire Seal | ||
For Use With Connector Seals and Cavity Plugs | ||
Colour Blue | ||
Material Silicone Rubber | ||
Standards/Approvals IPX4, IEC 60529 | ||
Series Mini-Universal MATE-N-LOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rectangular connector seal is designed for reliable performance in wire-to-wire applications, capable of withstanding extreme temperatures from -40 to 90 °C. Featuring a mini-universal MATE-N-LOK design, it ensures a snug fit that effectively protects connections from environmental hazards. The products innovative gang wire seal technology enhances both insulation and moisture resistance, making it ideal for various demanding settings. Constructed from durable silicone rubber, this connector seal promises longevity and consistent performance, ensuring your wiring connections remain secure and efficient over time. With a focus on user-friendly installation and compatibility, this solution meets the needs of modern electrical connectivity while adhering to industry standards for safety and reliability.
Offers exceptional temperature resistance for diverse applications
Compatible with mini universal MATE-N-LOK connectors for seamless integration
Constructed from high-quality silicone rubber for enhanced durability
Delivers superior insulation against moisture and environmental factors
Designed for straightforward installation, streamlining deployment in various settings
Lightweight construction ensures minimal impact on overall assembly weight
Supports an extensive wire insulation diameter range for versatility
Complies with rigorous industry standards for safety and performance
Related links
- TE Connectivity, IPT-HD Silicone 1 Way Automotive Seals & Cavity Plugs for use with IPT-HD Power Bolt Connectors
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Blue Heat-Shrinkable Polyvinylidene Fluoride Sleeve 5.08mm Length 760 μm Cable Diameter 660 μm Cable
- TE Connectivity Blue Polyolefin Solder Sleeve 18.54mm Length 1.52 mm Cable Diameter 760 μm Cable Diameter
- TE Connectivity Blue Red Copper Solder Sleeve 29.21mm Length 1.2 mm Cable Diameter 800 μm Cable Diameter
- TE Connectivity Blue, White Tin Solder Sleeve 30mm Length 1.6 mm Cable Diameter 300 μm Cable Diameter
- TE Connectivity Blue Tactile Switch Rectangular Through Hole
- TE Connectivity Blue Marking Label 2 Per Roll Qty, 1.66 in
