TE Connectivity, Z-PACK Coding Key for use with Backplane
- RS Stock No.:
- 680-9074
- Mfr. Part No.:
- 2-100526-0
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1.43
(exc. VAT)
£1.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.43 |
*price indicative
- RS Stock No.:
- 680-9074
- Mfr. Part No.:
- 2-100526-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Keying Plug | |
| Accessory Type | Coding Key | |
| For Use With | Backplane | |
| Series | Z-PACK | |
| Colour | Blue Lilac | |
| Material | Polyamide | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Keying Plug | ||
Accessory Type Coding Key | ||
For Use With Backplane | ||
Series Z-PACK | ||
Colour Blue Lilac | ||
Material Polyamide | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
TE Connectivity Z-PACK 2mm HM Coding Keys
Z-PACK 2mm HM male and female coding keys for use with Z-PACK HM 2mm backplane connectors. These -PACK 2mm HM plug and receptacle coding keys are MADE from colour coded glass filled polyamide 6.6 and have four blocking pins and four cavities with numbers on TOP of them which form a four figure identification number. Please refere to data table for details.
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Related links
- TE Connectivity, Z-PACK Coding Key for use with Backplane
- TE Connectivity Type A M Backplane Connector
- TE Connectivity, Z-PACK Guide for use with Backplane
- TE Connectivity Straight Female 4 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity 7 Row, 175 Way
- TE Connectivity 24 Way
- TE Connectivity Straight Male 48 Way
