Omron IP00 SPST Grey Keyboard Switch, 50mA, 70 °C, -25 °C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
686-732
Mfr. Part No.:
B3F 1122D
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Contact Configuration

SPST

Product Type

Keyboard Switch

Switch Contact Current

50mA

Operating Force

4.9N

Illuminated

No

Switch Operation

Momentary

Mechanical Life Per Key

10000000Operations

Contact Resistance

100mΩ

IP Rating

IP00

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Actuator Colour

Grey

Contact DC Voltage

24V dc

Contact AC Voltage

500V ac

Contact Material

Gold

Series

B3F

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
JP
The Omron Electronics Tactile switch is designed for seamless integration in electronic devices, offering a reliable and efficient solution for user interfaces. This model, recognised for its flat type design, excels in both mechanical and electrical durability, making it an Ideal choice for various applications where user feedback is essential. With its exceptional operating force and robust construction, it ensures longevity in demanding environments, standing up to numerous operations while maintaining consistent performance. The switch's compliance with RoHS regulations further attests to its suitability for environmentally-conscious designs, providing users with peace of mind regarding environmental impact.

Gold-plated contacts enhance contact reliability and resilience against corrosive environments

RoHS compliant, ensuring adherence to environmental regulations

Compact size optimises space utilisation in electronic assemblies

Designed for straightforward mounting in PCBs, facilitating easy integration

Available in multiple colour options for enhanced Visual indication in user interfaces

Consistent performance under varying environmental conditions, making it versatile across applications

Taped radial types available for automated assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy