Aratas IP40 SPST-NO Black Keyboard Switch, 50mA, 90 °C, -40 °C

Subtotal (1 pack of 150 units)*

£168.68

(exc. VAT)

£202.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£168.68£1.125

*price indicative

RS Stock No.:
686-613
Mfr. Part No.:
B3AL0009M
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Keyboard Switch

Contact Configuration

SPST-NO

Switch Contact Current

50mA

Operating Force

5N

Illuminated

No

Switch Operation

Momentary

Mechanical Life Per Key

100000Cycles

Contact Resistance

100mΩ

IP Rating

IP40

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Actuator Colour

Black

Series

B3AL

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Omron Long stroke tactile switch delivers exceptional performance with its high operating forces and extended durability, making it an Ideal choice for applications that require a reliable tactile response. Engineered with a rubber plunger for optimal long stroke operation, this switch complies with RoHS standards, ensuring environmental responsibility. With varying operating forces available, this switch is adaptable to a range of applications, ensuring seamless integration. The Compact construction makes it suitable for various electronic devices, enhancing functionality without compromising design.

High operating force options available, catering to diverse user preferences

RoHS compliant, promoting environmental sustainability

Compact design fits easily into various electronic configurations

Rubber plunger enhances tactile feedback for a satisfying user experience

Wide operating temperature range of -40°C to +90°C, designed for versatile applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy