Aratas IP40 SPST-NO Black Keyboard Switch, 50mA, 70 °C, -25 °C

Subtotal (1 pack of 4000 units)*

£1,960.78

(exc. VAT)

£2,352.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,960.78£0.49

*price indicative

RS Stock No.:
686-614
Mfr. Part No.:
B3U 0026H
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Contact Configuration

SPST-NO

Product Type

Keyboard Switch

Switch Contact Current

50mA

Operating Force

1.5N

Illuminated

No

Switch Operation

Momentary

Mechanical Life Per Key

100000Cycles

Contact Resistance

100mΩ

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Actuator Colour

Black

Contact Material

Silver Plated

Standards/Approvals

RoHS

Series

B3U

COO (Country of Origin):
JP
The Omron Tactile switch is a remarkable ultra-small surface-mounting solution designed to enhance contact reliability in high-density Compact devices. Measuring a mere 1.2 x 3 x 2.5 mm, it is the smallest in its class, making it perfect for applications requiring efficient use of space. These switches are equipped with ground Terminal options, enhancing static electricity protection, and are available on embossed tape for seamless automatic mounting. RoHS compliant and rigorously tested for durability, the tactile switch is engineered for optimal performance in varied environments, providing a reliable Interface for user interaction.

Ultra-small dimensions facilitate high-density mounting in Compact devices

Ground terminals available to safeguard against static electricity

Embossed tape packaging supports automatic assembly processes

RoHS compliance ensures environmentally friendly standards

Operates effectively within an ambient temperature range of -25°C to +70°C

Insulation resistance of 100 MΩ minimum contributes to product safety

Dielectric strength of 250 VAC ensures dependable operation under various conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy