Idec IP65 Key Switch, 2 CO, 1A 3-Way Round-Key
- RS Stock No.:
- 288-4373
- Distrelec Article No.:
- 301-50-974
- Mfr. Part No.:
- AS6M-3KT2PA
- Brand:
- Idec
Subtotal (1 unit)*
£37.45
(exc. VAT)
£44.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.45 |
*price indicative
- RS Stock No.:
- 288-4373
- Distrelec Article No.:
- 301-50-974
- Mfr. Part No.:
- AS6M-3KT2PA
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Positions | 3 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Contact Configuration | 2 CO | |
| Housing Material | Polyamide | |
| Switch Contact Current | 1A | |
| IP Rating | IP65 | |
| Key Type | Round | |
| Terminal Type | Solder Lug/Quick Connect | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | 2 CO | |
| Standards/Approvals | No | |
| Key Index Angle | 45° | |
| Series | A6 | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Positions 3 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Contact Configuration 2 CO | ||
Housing Material Polyamide | ||
Switch Contact Current 1A | ||
IP Rating IP65 | ||
Key Type Round | ||
Terminal Type Solder Lug/Quick Connect | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Switch Configuration 2 CO | ||
Standards/Approvals No | ||
Key Index Angle 45° | ||
Series A6 | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- JP
The key-operated switch with 2 changeover (CO) contacts, capable of handling both 24 volts DC and 220 volts AC. It has a 3-position configuration with a 45° rotation angle for each position and operates with a latching function, meaning the switch maintains its position once set until deliberately changed. These switches are commonly used in control panels or security systems where access control or circuit switching with a key is required.
Operating Temperature -25 to 55 °C
RoHS compliant
Related links
- Idec IP40 DPDT, 1A 2-Way Common-Key
- Idec IP65 Key Switch, DPDT 3-Way Straight-Key
- Idec IP65 Key Switch, SPST 2-Way Straight-Key
- Idec IP65 Key Switch, DPST 3-Way Straight-Key
- Idec IP65 Key Switch 10A 3-Way Common-Key
- Idec IP65 Key Switch 10A 2-Way Straight-Key
- Idec IP65 Key Switch 10A 3-Way Straight-Key
- Idec IP20 10A 12-Way Flat-Key
