EAO IP65 Key Switch, 1 NO/1 NC, 5A 2-Way Kaba Micro Lock-Key

Subtotal (1 unit)*

£107.66

(exc. VAT)

£129.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.66

*price indicative

RS Stock No.:
807-690
Mfr. Part No.:
K14-235.22200
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Number of Positions

2

Product Type

Key Switch

Contact Configuration

1 NO/1 NC

Key Trapping

Yes

Housing Material

Plastic

Switch Contact Current

5A

IP Rating

IP65

Key Type

Kaba Micro Lock

Bezel Shape

Round

Contact AC Voltage

250V

Contact DC Voltage

250V

Switch Configuration

1 NO/1 NC

Standards/Approvals

RoHS

Key Index Angle

90°

Contact Material

Gold Plated Silver

Maximum Operating Temperature

55°C

Series

K14-235.22200

Minimum Operating Temperature

-25°C

Mechanical Life

50000Cycles

COO (Country of Origin):
CH
The Sanyo Denki Keylock Switch provides a professional solution for secure surface-installed controls. This natural aluminium component ensures a Durable and high-security Interface for industrial switchgear in demanding workspaces.

Designed for 30.5 mm diameter mounting cut-outs

Robust IP65 protection according to DIN EN 60529

Supports 3000 V AC dielectric strength

High-quality gold-plated silver electrical contacts

Reliable 50,000 cycles of operation lifespan

Operating range from -25 °C to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy