EAO IP65 Key Switch, SPDT, 5A 2-Way Metal-Key

Subtotal (1 unit)*

£53.84

(exc. VAT)

£64.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.84

*price indicative

RS Stock No.:
285-7789
Distrelec Article No.:
135-04-138
Mfr. Part No.:
51-255.025D2
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Number of Positions

2

Product Type

Key Switch

Contact Configuration

SPDT

Housing Material

Plastic

Switch Contact Current

5A

IP Rating

IP65

Key Type

Metal

Terminal Type

Solder Terminal

Bezel Shape

Round

Contact DC Voltage

24V dc

Contact AC Voltage

250V ac

Switch Configuration

SPDT

Standards/Approvals

No

Contact Material

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
CH
The Key operated switch features a 2 position 90 degree design. With a contact configuration of 1 normally open and 1 normally closed and suitable for a maximum voltage of 250 VAC and a current of 5 A. Its robust polyamide 6.6 housing material ensures durability. Equipped with soldering lugs for termination and a DOM 31 lock type.

RoHS compliant

IP65 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy