Phoenix Contact POS Series Light Grey Polycarbonate Junction Box, IP66, IP68, 185 mm, 308mm 352 mm
- RS Stock No.:
- 941-547
- Mfr. Part No.:
- 1588626
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£331.90
(exc. VAT)
£398.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £331.90 |
*price indicative
- RS Stock No.:
- 941-547
- Mfr. Part No.:
- 1588626
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 185mm | |
| Width | 308mm | |
| Height | 352mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Current Rating | 32A | |
| Range | SUNCLIX | |
| Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Series | POS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 185mm | ||
Width 308mm | ||
Height 352mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Current Rating 32A | ||
Range SUNCLIX | ||
Diameter 10mm | ||
Standards/Approvals RoHS | ||
Series POS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact outdoor housing provides a robust solution for housing electronic components in exposed environments. Designed for durability, it protects against environmental factors while ensuring ease of installation and maintenance.
Resistance to corrosion enhances longevity and durability
Simple one-person installation simplifies the setup process
Complete system offers convenience without needing additional electronics
Compatible with various housing sizes for versatility in design
Related links
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 308mm 352 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 358mm 403 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 257mm 292 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 410mm 455 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 204mm 251 mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 326 mm, 308mm 185 mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 276 mm, 257mm 185 mm
- Bopla BoVersa Series Transparent IP66 185 mm x 323 mm x 76 mm
