Phoenix Contact POS Series Light Grey Polycarbonate Junction Box, IP66, IP68, 185 mm, 358mm 403 mm
- RS Stock No.:
- 941-539
- Mfr. Part No.:
- 1586877
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£275.88
(exc. VAT)
£331.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £275.88 |
*price indicative
- RS Stock No.:
- 941-539
- Mfr. Part No.:
- 1586877
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 185mm | |
| Width | 358mm | |
| Height | 403mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Current Rating | 32A | |
| Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Range | SUNCLIX | |
| Series | POS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 185mm | ||
Width 358mm | ||
Height 403mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Current Rating 32A | ||
Diameter 10mm | ||
Standards/Approvals RoHS | ||
Range SUNCLIX | ||
Series POS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact outdoor housing offers robust protection for sensitive electronics in challenging environments, ensuring durability and reliability with its UV-stabilised polycarbonate material and IP66/IP68 rating for superior water and dust resistance.
Resistance to corrosion enhances longevity
Simple one-person installation streamlines setup
Complete system, excluding own electronics, simplifies procurement
Ventilation openings maintain device performance
Related links
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 358mm 403 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 308mm 352 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 257mm 292 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 410mm 455 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 204mm 251 mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 326 mm, 308mm 185 mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 276 mm, 257mm 185 mm
- Bopla BoVersa Series Transparent IP66 185 mm x 323 mm x 76 mm
