EAO 46-2R0T.1010.000 4-Axis Joystick Switch Adjustable Momentary, IP65
- RS Stock No.:
- 807-762
- Mfr. Part No.:
- 46-2R0T.1010.000
- Brand:
- EAO
Image representative of range
Subtotal (1 unit)*
£84.95
(exc. VAT)
£101.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.95 |
*price indicative
- RS Stock No.:
- 807-762
- Mfr. Part No.:
- 46-2R0T.1010.000
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Joystick Switch | |
| Number of Axes | 4 | |
| Series | 46-2R0T.1010.000 | |
| Switch Technology | Momentary | |
| IP Rating | IP65 | |
| Handle Type | Adjustable | |
| Contact Configuration | 2 NC/2 NO | |
| Contact Material | Plastic | |
| Mechanical Life | 2000000Cycles | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Joystick Switch | ||
Number of Axes 4 | ||
Series 46-2R0T.1010.000 | ||
Switch Technology Momentary | ||
IP Rating IP65 | ||
Handle Type Adjustable | ||
Contact Configuration 2 NC/2 NO | ||
Contact Material Plastic | ||
Mechanical Life 2000000Cycles | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Digital Joystick Complete is a professional momentary switch designed for precise two-position control. This robust raised assembly provides reliable high-voltage insulation and exceptional mechanical durability for demanding industrial panel applications.
Precise 30.5 mm diameter mounting cutout
Integrated 2 NC and 2 NO contacts
Wide 24° operating angle per position
High 10 A thermal current rating
Rated for 2 million operation cycles
Related links
- EAO 46-2R0T.1010.000 4-Axis Joystick Switch Adjustable Momentary, IP65
- EAO 46-2R0V.1010.000 4-Axis Joystick Switch Adjustable Momentary, IP66
- EAO 46-2R52.1010.000 4-Axis Joystick Switch Adjustable Momentary, IP65
- EAO 46-2R53.1010.000 4-Axis Joystick Switch Adjustable Momentary, IP65
- EAO 46-2R51.1010.000 4-Axis Joystick Switch Adjustable Momentary, IP65
- EAO 46-2F38.1080.000 4-Axis Joystick Switch Adjustable Momentary, IP66
- EAO 46-2F38.1080.001 4-Axis Joystick Switch Adjustable Momentary, IP66
- EAO 46-2R54.1010.000 4-Axis Joystick Switch Adjustable Momentary, IP66
