EAO 46-2R53.1010.000 4-Axis Joystick Switch Adjustable Momentary, IP65
- RS Stock No.:
- 807-769
- Mfr. Part No.:
- 46-2R53.1010.000
- Brand:
- EAO
Image representative of range
Subtotal (1 unit)*
£84.95
(exc. VAT)
£101.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.95 |
*price indicative
- RS Stock No.:
- 807-769
- Mfr. Part No.:
- 46-2R53.1010.000
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Joystick Switch | |
| Series | 46-2R53.1010.000 | |
| Number of Axes | 4 | |
| Switch Technology | Momentary | |
| IP Rating | IP65 | |
| Handle Type | Adjustable | |
| Contact Configuration | 2 NC/2 NO | |
| Contact Material | Plastic | |
| Mechanical Life | 2000000Cycles | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Joystick Switch | ||
Series 46-2R53.1010.000 | ||
Number of Axes 4 | ||
Switch Technology Momentary | ||
IP Rating IP65 | ||
Handle Type Adjustable | ||
Contact Configuration 2 NC/2 NO | ||
Contact Material Plastic | ||
Mechanical Life 2000000Cycles | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Digital Joystick Complete is a high-performance control solution designed for professional panel mounting. This robust assembly integrates superior voltage insulation and thermal capacity to ensure reliable switching in demanding industrial environments.
Precise 30.5 mm diameter mounting cutout
Integrated 2 NC and 2 NO contacts
Rated insulation voltage of 690 V
Protection rating of IP65
Operates from –25 °C to +65 °C
Related links
- EAO 46-2R53.1010.000 4-Axis Joystick Switch Adjustable Momentary, IP65
- EAO 46-2R52.1010.000 4-Axis Joystick Switch Adjustable Momentary, IP65
- EAO 46-2R51.1010.000 4-Axis Joystick Switch Adjustable Momentary, IP65
- EAO 46-2R0T.1010.000 4-Axis Joystick Switch Adjustable Momentary, IP65
- EAO 46-2F38.1080.000 4-Axis Joystick Switch Adjustable Momentary, IP66
- EAO 46-2F38.1080.001 4-Axis Joystick Switch Adjustable Momentary, IP66
- EAO 46-2R54.1010.000 4-Axis Joystick Switch Adjustable Momentary, IP66
- EAO 46-2R0V.1010.000 4-Axis Joystick Switch Adjustable Momentary, IP66
