Milwaukee M12 Black, Wind Resistant, Water Resistant Heated Jacket Fastening with Hidden Press Studs, XL 1 EA
- RS Stock No.:
- 260-1975
- Mfr. Part No.:
- 4932480074
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-1975
- Mfr. Part No.:
- 4932480074
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | XL | |
| Product Type | Heated Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | 100% Polyester | |
| Hooded | No | |
| Series | M12 | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Standards/Approvals | No | |
| Closure Type | Fastening with Hidden Press Studs | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size XL | ||
Product Type Heated Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material 100% Polyester | ||
Hooded No | ||
Series M12 | ||
Resistance Features Wind Resistant, Water Resistant | ||
Standards/Approvals No | ||
Closure Type Fastening with Hidden Press Studs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M12 Series Heated Jacket, XL size, Abrasion Resistant Material - 4932480074
This heated jacket is an essential piece of outdoor clothing designed specifically for men. The M12 series jacket features a sleek black colour and is tailored in size XL, optimally suited for cooler weather conditions. Crafted from Durable polyester material, the jacket boasts abrasion resistance, ensuring longevity and performance even under demanding circumstances.
Features & Benefits
• Heating elements provide consistent warmth in cold environments
• Made of abrasion-resistant fabric for enhanced durability
• Black exterior offers a professional and versatile look
• Lightweight polyester material ensures comfort during wear
• Designed without a hood for increased mobility
• Ideal for outdoor tasks in the automation and electrical sectors
• Made of abrasion-resistant fabric for enhanced durability
• Black exterior offers a professional and versatile look
• Lightweight polyester material ensures comfort during wear
• Designed without a hood for increased mobility
• Ideal for outdoor tasks in the automation and electrical sectors
Applications
• Utilised for outdoor work in mechanical and electrical industries
• Well-suited for maintenance tasks requiring warmth and flexibility
• Ideal for tradespeople working in adverse weather conditions
• Great for use during outdoor events and exhibitions
• Well-suited for maintenance tasks requiring warmth and flexibility
• Ideal for tradespeople working in adverse weather conditions
• Great for use during outdoor events and exhibitions
How does the heating function operate in this jacket?
The heating function is powered by a battery system that allows users to adjust the temperature settings for optimal comfort throughout the day.
Is this jacket suitable for layering in very cold weather?
Yes, the design accommodates layering, allowing additional insulation without compromising mobility or versatility in movement.
How does the material affect the durability of the jacket?
The abrasion-resistant polyester ensures that the jacket withstands wear and tear from rugged environments, extending its lifespan significantly.
Can this jacket be used for activities beyond work?
Yes, it is practical for recreational outdoor activities like hiking or camping, providing warmth and comfort.
Related links
- Milwaukee M12 Black Water Resistant Heated Jacket Fastening with Hidden Press Studs, M 1 EA
- Milwaukee Black Water Resistant Heated Jacket Fastening with Hidden Press Studs, 2XL 1 EA
- Milwaukee M12 Black S 1 EA
- Milwaukee Black Wind Resistant Heated Jacket Fastening with Hidden Press Studs, L 1 EA
- UPower Don't worry Grey Water Resistant 2XL 1 EA
- UPower Don't worry Blue Water Resistant 2XL 1 EA
- Orn Black Breathable Softshell Jacket Fastening with Hidden Press Studs, XL 1 EA
- Milwaukee M12 Grey XL 1 EA
