Milwaukee M12 Black, Wind Resistant Heated Jacket Fastening with Hidden Press Studs, S 1 EA
- RS Stock No.:
- 260-1972
- Mfr. Part No.:
- 4932480071
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-1972
- Mfr. Part No.:
- 4932480071
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Heated Jacket | |
| Size | S | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | 100% Polyester | |
| Hooded | No | |
| Series | M12 | |
| Closure Type | Fastening with Hidden Press Studs | |
| Resistance Features | Wind Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Heated Jacket | ||
Size S | ||
Colour Black | ||
Gender Men | ||
Outer Material 100% Polyester | ||
Hooded No | ||
Series M12 | ||
Closure Type Fastening with Hidden Press Studs | ||
Resistance Features Wind Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee M12 heated puffer jacket black in color in small size kit included no batteries supplied, no charger supplied, gift box. M12 heated Jacket powered by an M12 battery with carbon fibre heating elements creates and distributes heat to chest, back and shoulders. Superior run time, up to 11 hours of heat on a single battery charge of an M12 12V redlithium 3 Ah battery pack. Lightweight and highly durable ripstop polyester provides a slim design that can be worn as an outer-shell or a mid-layer. Reinforced high-wear zones protect from abrasion and tears.
Provides comfort and durability in harsh, rainy or windy environments
Easy one touch heat controller with 3 heat settings are high, medium, low
Machine washable and dryable
Battery controller included
New hood design
Related links
- Milwaukee M12 Black Water Resistant Heated Jacket Fastening with Hidden Press Studs, XL 1 EA
- Milwaukee M12 Black Water Resistant Heated Jacket Fastening with Hidden Press Studs, M 1 EA
- Milwaukee Black Water Resistant Heated Jacket Fastening with Hidden Press Studs, 2XL 1 EA
- Milwaukee Black Wind Resistant Heated Jacket Fastening with Hidden Press Studs, L 1 EA
- Milwaukee M12 Black 2XL 1 EA
- UPower Don't worry Blue Water Resistant 2XL 1 EA
- UPower Don't worry Grey Water Resistant 2XL 1 EA
- UPower Don't worry Black Water Resistant 2XL 1 EA
