Milwaukee M12 Black, Wind Resistant, Water Resistant Heated Jacket Fastening with Hidden Press Studs, M 1 EA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-1973
Mfr. Part No.:
4932480072
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

M

Product Type

Heated Jacket

Colour

Black

Gender

Men

Outer Material

100% Polyester

Hooded

No

Series

M12

Resistance Features

Wind Resistant, Water Resistant

Closure Type

Fastening with Hidden Press Studs

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee M12 Series Heated Jacket, Medium size, Abrasion Resistant Material - 4932480072


This heated jacket is designed for men, offering warmth and comfort during cold working conditions. Crafted from Durable black polyester, it features an abrasion-resistant design to withstand tough environments. The absence of a hood enhances usability, making it Ideal for various tasks in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Durable polyester material provides long-lasting wear
• Abrasion-resistant properties protect against rough use
• Lightweight design encourages ease of movement during work
• Sleek black finish complements professional attire
• Versatile for both outdoor and indoor working conditions
• No hood design prevents interference with headgear or equipment

Applications


• Used for tasks in low-temperature environments
• Suitable for electricians working outdoors
• Ideal for mechanical trades requiring mobility
• Employed during outdoor events or installations
• Effective for use in chilly warehouse settings

How does the design enhance comfort during prolonged wear?


The lightweight polyester construction ensures ease of movement, while the fit is tailored to prevent bulkiness, allowing for comfortable layering underneath.

What type of maintenance can be performed to prolong its lifespan?


For optimal preservation, it is advisable to machine wash on a gentle cycle and tumble dry on a low heat. Avoid bleach or fabric softeners to maintain the material's integrity.

Can this jacket accommodate work accessories easily?


The absence of a hood allows for unhindered use of headgear or helmets, ensuring compatibility with other safety equipment commonly used in various trades.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy