Skytec Chemmaster Orange, Chemical Resistant Jacket Double Storm Facing Stud, L 1 EA

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-649
Mfr. Part No.:
CCCHJ/100650/OR3
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

L

Product Type

Jacket

Colour

Orange

Gender

Unisex

Outer Material

Polyvinyl Chloride

Hooded

No

Series

Chemmaster

Closure Type

Double Storm Facing Stud

Standards/Approvals

EN 14605 2005

Resistance Features

Chemical Resistant

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemical splash jacket provides effective protection against hazardous substances, designed specifically for the food industry using Durable and chemical-resistant materials to ensure safety during handling tasks.

Ring-pull zip allows easy wear with gloves

Inner drip-strip feature keeps the wearer dry

Adjustable chin strap provides enhanced protection

Elasticated wrists ensure a secure and snug fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy