Skytec Chemmaster Orange, Chemical Resistant Jacket Double Storm Facing Stud, XL 1 EA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-648
Mfr. Part No.:
CCCHJ/100650/OR4
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Jacket

Size

XL

Colour

Orange

Gender

Unisex

Outer Material

Polyvinyl Chloride

Hooded

No

Series

Chemmaster

Closure Type

Double Storm Facing Stud

Standards/Approvals

EN 14605 2005

Resistance Features

Chemical Resistant

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemical splash jacket is designed specifically for the food industry, utilising a chemical-resistant 400gm2 EPVC fabric. Its protective lacquer provides reliable protection against animal fats and food oils.

Ring-pull zip allows easy donning and doffing, even while wearing gloves

Inner drip-strip guarantees user stays dry during wear

Adjustable chin strap offers additional protection from external elements

Elasticated wrists provide a snug, secure fit for enhanced comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy