Solidur AUVE 2 Grey, Orange Jacket Zip, L 1 EA
- RS Stock No.:
- 735-973
- Mfr. Part No.:
- AUVE-L
- Brand:
- Solidur
Image representative of range
Subtotal (1 unit)*
£83.26
(exc. VAT)
£99.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.26 |
*price indicative
- RS Stock No.:
- 735-973
- Mfr. Part No.:
- AUVE-L
- Brand:
- Solidur
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solidur | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Grey, Orange | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | AUVE | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | EN 381-11: 2002 | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Solidur | ||
Size L | ||
Product Type Jacket | ||
Colour Grey, Orange | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded No | ||
Series AUVE | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 3 | ||
Standards/Approvals EN 381-11: 2002 | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Solidur Protective Jacket delivers essential Class 1 safety for chainsaw operators with an Advanced 8 to 11 layer polyester construction. Designed for high visibility and ventilation, this water repellent garment ensures maximum comfort and security during demanding forestry work.
Certified chainsaw protection for speeds up to 20m/s
Extensive ventilation systems located under arms and on torso
Features five versatile pockets including dedicated first aid ARM pocket
Adjustable hook and loop wrists with extended wraparound back
Retro reflective strips for enhanced visibility in low light
