Solidur AUVE 2 Grey, Orange Jacket Zip, XS 1 EA
- RS Stock No.:
- 735-098
- Mfr. Part No.:
- AUVE-XS
- Brand:
- Solidur
Image representative of range
Subtotal (1 unit)*
£83.26
(exc. VAT)
£99.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.26 |
*price indicative
- RS Stock No.:
- 735-098
- Mfr. Part No.:
- AUVE-XS
- Brand:
- Solidur
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solidur | |
| Size | XS | |
| Product Type | Jacket | |
| Colour | Grey, Orange | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | AUVE | |
| Closure Type | Zip | |
| Standards/Approvals | EN 381-11: 2002 | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Solidur | ||
Size XS | ||
Product Type Jacket | ||
Colour Grey, Orange | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded No | ||
Series AUVE | ||
Closure Type Zip | ||
Standards/Approvals EN 381-11: 2002 | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
