Solidur AUVE 2 Grey, Orange Jacket Zip, 4XL 1 EA

Image representative of range

Subtotal (1 unit)*

£83.26

(exc. VAT)

£99.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.26

*price indicative

RS Stock No.:
735-097
Mfr. Part No.:
AUVE-4XL
Brand:
Solidur
Find similar products by selecting one or more attributes.
Select all

Brand

Solidur

Size

4XL

Product Type

Jacket

Colour

Grey, Orange

Gender

Unisex

Outer Material

Polyester

Hooded

No

Series

AUVE

Standards/Approvals

EN 381-11: 2002

Number of Outer Pockets

3

Closure Type

Zip

Number of Inside Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy