Scruffs T552 1 Black, Water Resistant Jacket Zipper, 20 1 EA
- RS Stock No.:
- 634-577
- Mfr. Part No.:
- T55299
- Brand:
- Scruffs
Subtotal (1 unit)*
£39.13
(exc. VAT)
£46.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.13 |
*price indicative
- RS Stock No.:
- 634-577
- Mfr. Part No.:
- T55299
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Size | 20 | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | 96% Polyester 4% Elastane | |
| Lining Material | Micro Fleece | |
| Hooded | No | |
| Series | T552 | |
| Standards/Approvals | No | |
| Resistance Features | Water Resistant | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Size 20 | ||
Product Type Jacket | ||
Colour Black | ||
Gender Women | ||
Outer Material 96% Polyester 4% Elastane | ||
Lining Material Micro Fleece | ||
Hooded No | ||
Series T552 | ||
Standards/Approvals No | ||
Resistance Features Water Resistant | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
Closure Type Zipper | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs Women's Trade Softshell is designed to keep you protected and comfortable whilst adding a touch of style. Water resistant and breathable softshell fabric makes this jacket light to wear and keeps you dry all day long.
Water resistant and breathable softshell fabric with microfleece lining for added warmth
High collar with fleece lining to protect against cold weather
2 x external zipped pockets
1 x internal pocket
Dipped back hem for a comfortable fit
