Scruffs T552 1 Black, Water Resistant Jacket Zipper, 12 1 EA

Image representative of range

Subtotal (1 unit)*

£39.13

(exc. VAT)

£46.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.13

*price indicative

RS Stock No.:
634-572
Mfr. Part No.:
T55295
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Size

12

Product Type

Jacket

Colour

Black

Gender

Women

Outer Material

96% Polyester 4% Elastane

Lining Material

Micro Fleece

Hooded

No

Series

T552

Number of Inside Pockets

1

Standards/Approvals

No

Number of Outer Pockets

3

Closure Type

Zipper

Resistance Features

Water Resistant

Non Compliant

COO (Country of Origin):
CN
The Scruffs Women's Trade Softshell is designed to keep you protected and comfortable whilst adding a touch of style. Water resistant and breathable softshell fabric makes this jacket light to wear and keeps you dry all day long.

Water resistant and breathable softshell fabric with microfleece lining for added warmth

High collar with fleece lining to protect against cold weather

2 x external zipped pockets

1 x internal pocket

Dipped back hem for a comfortable fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy