Scruffs T552 1 Black, Water Resistant Jacket Zipper, 8 1 EA

Image representative of range

Subtotal (1 unit)*

£39.13

(exc. VAT)

£46.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.13

*price indicative

RS Stock No.:
634-569
Mfr. Part No.:
T55293
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Jacket

Size

8

Colour

Black

Gender

Women

Outer Material

96% Polyester 4% Elastane

Lining Material

Micro Fleece

Hooded

No

Series

T552

Standards/Approvals

No

Closure Type

Zipper

Number of Outer Pockets

3

Resistance Features

Water Resistant

Number of Inside Pockets

1

Non Compliant

COO (Country of Origin):
CN
The Scruffs Women's Trade Softshell is designed to keep you protected and comfortable whilst adding a touch of style. Water resistant and breathable softshell fabric makes this jacket light to wear and keeps you dry all day long.

Water resistant and breathable softshell fabric with microfleece lining for added warmth

High collar with fleece lining to protect against cold weather

2 x external zipped pockets

1 x internal pocket

Dipped back hem for a comfortable fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy