Mukua RICHMOND Black, Water Repellent Softshell Jacket Zipper, S 1 EA
- RS Stock No.:
- 150-107
- Mfr. Part No.:
- SSZ280U_200_S
- Brand:
- Mukua
Subtotal (1 unit)*
£20.58
(exc. VAT)
£24.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.58 |
*price indicative
- RS Stock No.:
- 150-107
- Mfr. Part No.:
- SSZ280U_200_S
- Brand:
- Mukua
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mukua | |
| Product Type | Softshell Jacket | |
| Size | S | |
| Colour | Black | |
| Gender | Unisex | |
| Lining Material | 100% Polyester | |
| Hooded | No | |
| Series | RICHMOND | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Resistance Features | Water Repellent | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Mukua | ||
Product Type Softshell Jacket | ||
Size S | ||
Colour Black | ||
Gender Unisex | ||
Lining Material 100% Polyester | ||
Hooded No | ||
Series RICHMOND | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Resistance Features Water Repellent | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Velilla Softshell Jacket is made from a blend of 94% polyester and 6% elastane, with a weight of 280 g/m². It is water repellent and features a soft, warm polar fleece lining for added comfort. The jacket includes a full front inverted zipper with a chin protector and three zipped pockets for secure storage. The tone on tone zipper has a plastic tip and a polyester puller, ensuring a sleek and functional design.
Unisex
Rounded back longer than front
Hanging loop on inside collar
