Mukua SSZ280W Black, Water Repellent Softshell Jacket Zipper, XS 1 EA
- RS Stock No.:
- 142-376
- Mfr. Part No.:
- SSZ280W_200_XS
- Brand:
- Mukua
Subtotal (1 unit)*
£19.98
(exc. VAT)
£23.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.98 |
*price indicative
- RS Stock No.:
- 142-376
- Mfr. Part No.:
- SSZ280W_200_XS
- Brand:
- Mukua
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mukua | |
| Product Type | Softshell Jacket | |
| Size | XS | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | 6% Elastane, 94% Polyester | |
| Lining Material | 100% Polyester | |
| Series | SSZ280W | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Water Repellent | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mukua | ||
Product Type Softshell Jacket | ||
Size XS | ||
Colour Black | ||
Gender Women | ||
Outer Material 6% Elastane, 94% Polyester | ||
Lining Material 100% Polyester | ||
Series SSZ280W | ||
Number of Outer Pockets 3 | ||
Resistance Features Water Repellent | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Velilla Introduces a versatile jacket made from a durable blend of 94% polyester and 6% elastin. Lined with soft, warm fleece, it provides excellent comfort, while three zippered pockets offer secure storage for essentials.
Water repellent
Wider and rounded back
