Mukua RICHMOND Black, Water Repellent Softshell Jacket Zipper, 2XL 1 EA

Subtotal (1 unit)*

£20.58

(exc. VAT)

£24.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.58

*price indicative

RS Stock No.:
150-110
Mfr. Part No.:
SSZ280W_200_2XL
Brand:
Mukua
Find similar products by selecting one or more attributes.
Select all

Brand

Mukua

Product Type

Softshell Jacket

Size

2XL

Colour

Black

Gender

Women

Lining Material

100% Polyester

Hooded

No

Series

RICHMOND

Resistance Features

Water Repellent

Number of Outer Pockets

3

Closure Type

Zipper

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Velilla Softshell Jacket is made from 94% polyester and 6% elastane, weighing 280 g/m². It is water repellent and features a soft, warm polar fleece lining for comfort. The jacket includes a full front inverted zipper with a chin protector, along with three zipped pockets for secure storage. The tone on tone zipper has a plastic tip and polyester puller, and the design features a rounded back that is longer than the front for a stylish silhouette.

Hanging loop on inside collar

Slim fit

100% polyester lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy