Amphenol Industrial Jack Connector 1/4 in Cable Male 1 Phone Plug, 10A Solder

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£6.01

(exc. VAT)

£7.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£6.01-
10 - 24£5.537%
25 +£4.9916%

*price indicative

RS Stock No.:
869-645
Mfr. Part No.:
QS3PB-AU
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Jack Connector

Size

1/4 in

Current

10A

Mount Type

Cable

Sub Type

Phone Plug

Number of Ways

1

Termination Type

Solder

Orientation

Straight

Connector Gender

Male

Contact Plating

Nickel

Housing Material

Thermoplastic

Colour

Black

Contact Gender

Male

Standards/Approvals

ISO

Contact Material

Gold Nickel

Series

Q Series

COO (Country of Origin):
CN
The Amphenol Audio Q series plugs have a slim line design and are quick and easy to assemble. These plugs also have a chuck style cable clamp.

Gold contact plating

Type of plug is stereo

Molded back Shell

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy