Amphenol Industrial Plug 6.35 mm Cable Male Stereo
- RS Stock No.:
- 869-643
- Mfr. Part No.:
- QS3P
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.53
(exc. VAT)
£6.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.53 |
| 10 - 24 | £5.09 |
| 25 + | £4.59 |
*price indicative
- RS Stock No.:
- 869-643
- Mfr. Part No.:
- QS3P
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Plug | |
| Size | 6.35 mm | |
| Mount Type | Cable | |
| Sub Type | Stereo | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Housing Material | Thermoplastic | |
| Colour | Nickel | |
| Contact Gender | Male | |
| Series | Q Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Plug | ||
Size 6.35 mm | ||
Mount Type Cable | ||
Sub Type Stereo | ||
Orientation Straight | ||
Connector Gender Male | ||
Housing Material Thermoplastic | ||
Colour Nickel | ||
Contact Gender Male | ||
Series Q Series | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial connector ensures reliable connections and robust performance in various applications. is designed for durability, it delivers superior functionality, catering to demanding environments where secure connectivity is essential.
CABLE OD range from 3.0 to 7.0mm enhances compatibility
Constructed with thermoplastic materials for enhanced durability
Nickel finish provides excellent corrosion resistance
Matt black finish for improved aesthetic appeal
Features a cable clamp for secure cable management
Related links
- Amphenol Industrial Plug 6.35 mm Cable Male Stereo
- Amphenol Industrial Plug 6.35 mm Cable Male Mono
- Amphenol Industrial Jack Connector 6.35 mm Cable Male 1 Stereo, 10A Solder
- Amphenol Industrial Jack Connector 3.5 mm Cable Male 1 Stereo, 15A Solder
- RS PRO Jack Connector 6.35 mm Cable Male Stereo
- Switchcraft Jack Connector 6.35 mm Cable Male 3 Stereo
- Neutrik Jack Connector 6.35 mm Cable Male 3 Stereo, 3A Solder
- RS PRO Jack Connector 6.35 mm Cable Male 2 Mono Jack Plug
