Amphenol Industrial Plug 6.35 mm Cable Male Mono
- RS Stock No.:
- 869-640
- Mfr. Part No.:
- QM2R
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.93
(exc. VAT)
£7.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.93 |
| 10 - 24 | £5.46 |
| 25 + | £4.92 |
*price indicative
- RS Stock No.:
- 869-640
- Mfr. Part No.:
- QM2R
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Plug | |
| Size | 6.35 mm | |
| Mount Type | Cable | |
| Sub Type | Mono | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Housing Material | TPE | |
| Colour | Nickel | |
| Contact Gender | Male | |
| Series | Q Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Plug | ||
Size 6.35 mm | ||
Mount Type Cable | ||
Sub Type Mono | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Housing Material TPE | ||
Colour Nickel | ||
Contact Gender Male | ||
Series Q Series | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial high-quality connector assembly is designed for robust applications. Its primary function is to provide reliable connections in various environments, ensuring optimal performance and durability for critical integrations.
Offers right-angle orientation for space-efficient design
Features nickel-plated and black chromed options for enhanced aesthetics and corrosion resistance
Includes a thermoplastic backshell for structural integrity and protection
Provides customisable configurations for bespoke application requirements
Related links
- Amphenol Industrial Plug 6.35 mm Cable Male Mono
- Amphenol Industrial Plug 6.35 mm Cable Male Stereo
- Amphenol Industrial Jack Connector 6.35 mm Cable Male 1 Mono, 10A Solder
- RS PRO Jack Connector 6.35 mm Cable Male Mono
- Re-An Products Jack Connector 1/4 in Cable Male Mono Jack Plug
- Re-An Products Jack Connector 6.35 mm Cable Male 2 Mono, 3A Crimp
- Re-An Products Jack Connector 6.35 mm Cable Male 1 Mono, 3A
- Amphenol Industrial Jack Connector 1/4 in Cable Male 2 Phone Plug, 10A Solder
