Amphenol Industrial Plug 6.35 mm Cable Male Mono

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£4.98

(exc. VAT)

£5.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.98
10 - 24£4.58
25 +£4.13

*price indicative

RS Stock No.:
869-639
Mfr. Part No.:
QM2P
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Plug

Size

6.35 mm

Mount Type

Cable

Sub Type

Mono

Connector Gender

Male

Orientation

Straight

Contact Plating

Nickel

Colour

Nickel

Series

Q Series

COO (Country of Origin):
CN
The Amphenol Industrial connector offers robust and reliable connectivity solutions is designed for demanding environments. Its primary function is to provide secure electrical connections while accommodating a range of cable sizes.

Constructed from Durable thermoplastic materials for extended longevity

Features a nickel Shell finish that ensures corrosion resistance

Accommodates cable diameters ranging from 5 to 7mm for versatile installation

Maintains strict tolerances for precise fit and secure connections

Breakaway design allows for easy and quick disconnection when needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy