Allen Bradley 3-Pole Panel Isolator Switch -, IP66, 40A, 18.5 kW
- RS Stock No.:
- 261-7868
- Distrelec Article No.:
- 302-27-383
- Mfr. Part No.:
- 194E-A40-1753-6N
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£44.59
(exc. VAT)
£53.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.59 |
*price indicative
- RS Stock No.:
- 261-7868
- Distrelec Article No.:
- 302-27-383
- Mfr. Part No.:
- 194E-A40-1753-6N
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Panel | |
| IP Rating | IP66 | |
| Electrical Phase | 3 | |
| Handle Colour | Yellow, Red, Grey, Black | |
| Auxiliary Contacts Available | No | |
| Series | 194E | |
| Switching Current | 40A | |
| Terminal Type | Wire | |
| Switching AC Voltage | 440V ac | |
| Padlock Compatibility | Yes | |
| Switching Power | 18.5kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 54mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, CE, UL | |
| Depth | 73mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Panel | ||
IP Rating IP66 | ||
Electrical Phase 3 | ||
Handle Colour Yellow, Red, Grey, Black | ||
Auxiliary Contacts Available No | ||
Series 194E | ||
Switching Current 40A | ||
Terminal Type Wire | ||
Switching AC Voltage 440V ac | ||
Padlock Compatibility Yes | ||
Switching Power 18.5kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 54mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, CE, UL | ||
Depth 73mm | ||
Length 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL

Allen Bradley Switch Disconnectors (Base Mounting)
These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL, CSA approved. They are manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos.
Allen Bradley MCS Range
The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for Pozidriv or flat blade screwdriver. The switching category is AC23A.
Related links
- Allen Bradley 3-Pole Panel Isolator Switch - 40A, 18.5 kW
- Allen Bradley 3-Pole Panel Mount Isolator Switch - 40A, 18.5 kW
- Allen Bradley 6-Pole Panel Isolator Switch - 40A, 18.5 kW
- Allen Bradley 3-Pole Panel Isolator Switch - 80A, 37 kW
- Allen Bradley 3-Pole Panel Isolator Switch - 100A, 45 kW
- Allen Bradley 3-Pole Panel Isolator Switch - 25A, 11 kW
- Allen Bradley 3-Pole Panel Isolator Switch - 63A, 22 kW
- Allen Bradley 3-Pole Panel Mount Isolator Switch - 63A, 22 kW
