Vishay TSOP75536WTR, 36kHz IR Receiver, 950nm ±75 °, 30m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.35mm
- RS Stock No.:
- 773-3940
- Mfr. Part No.:
- TSOP75536WTR
- Brand:
- Vishay
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2200)
£1,465.20
(exc. VAT)
£1,758.24
(inc. VAT)
- RS Stock No.:
- 773-3940
- Mfr. Part No.:
- TSOP75536WTR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 36kHz | |
| Maximum Transmission Distance | 30m | |
| Angle of Half Transmission Distance | ±75 ° | |
| Wavelength of Peak Sensitivity | 950nm | |
| Daylight Filter Type | Epoxy Package | |
| Output Current | 5mA | |
| Components | Photo Detector, Preamplifier | |
| Number of Pins | 4 | |
| Mounting Type | Surface Mount | |
| Dimensions | 6.8 x 3 x 2.35mm | |
| Height | 2.35mm | |
| Length | 6.8mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Supply Voltage Range | 2.5 → 5.5 V | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 36kHz | ||
Maximum Transmission Distance 30m | ||
Angle of Half Transmission Distance ±75 ° | ||
Wavelength of Peak Sensitivity 950nm | ||
Daylight Filter Type Epoxy Package | ||
Output Current 5mA | ||
Components Photo Detector, Preamplifier | ||
Number of Pins 4 | ||
Mounting Type Surface Mount | ||
Dimensions 6.8 x 3 x 2.35mm | ||
Height 2.35mm | ||
Length 6.8mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Supply Voltage Range 2.5 → 5.5 V | ||
Width 3mm | ||
- COO (Country of Origin):
- PH
Related links
- Vishay TSSP77P38TR 950nm ±50 ° 2.5 V - 5.5V 6.8 x 3 x 2.5mm
- Vishay TSOP77238TT 950nm ±50 ° 2.5 V - 5.5V 6.8 x 3 x 2.5mm
- Vishay TSOP75538TT 950nm ±50 ° 2.5 V - 5.5V 6.8 x 3 x 3.2mm
- Vishay TSSP57038TT1 950nm ±75 ° 2.5 V - 5.5V 3.95 x 3.95 x 0.8mm
- Vishay TSOP39236 950nm Through Hole, 5.3 x 6.8 x 2.6mm
- Vishay TSOP31436 950nm ±45 ° 2.5 V - 5.5V 10 x 5.8 x 12.5mm
- Vishay TSOP14636 30m Range Through Hole, 6 x 5.6 x 6.95mm
- Vishay TSOP13636 30m Range Through Hole, 5.4 x 5 x 6.35mm
