Vishay TSOP75538TT, 38kHz IR Receiver, 950nm ±50 °, 45m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 3.2mm

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
773-3956
Mfr. Part No.:
TSOP75538TT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

±50 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Lens Cap

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 3.2mm

Height

3.2mm

Length

6.8mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

3mm

Supply Voltage Range

2.5 → 5.5 V

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy