Vishay TSOP39236, 36kHz IR Receiver, 950nm, 45m Range, Through Hole, 5.3 x 6.8 x 2.6mm

Stock information currently inaccessible
RS Stock No.:
708-7809
Mfr. Part No.:
TSOP39236
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Carrier Frequency

36kHz

Maximum Transmission Distance

45m

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Number of Pins

4

Mounting Type

Through Hole

Dimensions

5.3 x 6.8 x 2.6mm

Height

2.6mm

Length

5.3mm

Operating Temperature Range

-25 → +85 °C

Package Type

TSOP

Maximum Operating Temperature

+85 °C

Width

6.8mm

Minimum Operating Temperature

-25 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy