Parker Inverter Drive, 0.37 kW, 1 Phase, 230 V ac, 2.2 A, AC650 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
398-9322
Mfr. Part No.:
650/003/230/F/01/DISP/UK/0/0
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Power Rating

0.37 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

2.2 A

Series

AC650

For Use With

Standard Three Phase AC Motors

IP Rating

IP20

Output Frequency

240Hz

Filter Included

Yes

Control Panel

Yes

Overall Width

73mm

Overall Length

132mm

Overall Depth

142mm

RoHS Status: Not Applicable

Related links