Parker Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 7 A, AC650 Series
- RS Stock No.:
- 398-9366
- Mfr. Part No.:
- 650/015/230/F/01/DISP/UK/0/0
- Brand:
- Parker
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 398-9366
- Mfr. Part No.:
- 650/015/230/F/01/DISP/UK/0/0
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Power Rating | 1.5 kW | |
| Phase | 1 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 7 A | |
| Series | AC650 | |
| IP Rating | IP20 | |
| Output Frequency | 240Hz | |
| Filter Included | Yes | |
| Control Panel | Yes | |
| Overall Length | 188mm | |
| Overall Depth | 173mm | |
| Overall Width | 73mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Power Rating 1.5 kW | ||
Phase 1 | ||
Supply Voltage 230 V ac | ||
Current Rating 7 A | ||
Series AC650 | ||
IP Rating IP20 | ||
Output Frequency 240Hz | ||
Filter Included Yes | ||
Control Panel Yes | ||
Overall Length 188mm | ||
Overall Depth 173mm | ||
Overall Width 73mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Single and Three Phase Input 650 Series
Designed to be extremely easy to set-up and operate
Built-in EMC compliant filters
Integral programming/control module
Start/stop, speed and direction
0-10V, 4-20mA or 8-Preset speed control
Two analogue inputs
One analogue output
Two digital inputs
Two user-selectable inputs or outputs
One relay output
One motor thermistor input
Exceptionally compact design
150% overload capability
DIN rail or direct panel mount
Input supply voltage tolerance: ±10%
Built-in EMC compliant filters
Integral programming/control module
Start/stop, speed and direction
0-10V, 4-20mA or 8-Preset speed control
Two analogue inputs
One analogue output
Two digital inputs
Two user-selectable inputs or outputs
One relay output
One motor thermistor input
Exceptionally compact design
150% overload capability
DIN rail or direct panel mount
Input supply voltage tolerance: ±10%
Parker SSD 600 Range
Space and cost-saving internal filters meeting European EMC emission standard EN50081-1
Combined inverter and filter reduces the possibility of radiated emission through the aerial effect of interconnecting wires
Superior high torque/low speed sensorless vector control
Programming/control module offers local control of stop/start, forward/reverse and jog
Multilingual 32 character display for programming module
Extremely simple programming, all diagnostics and set-up parameters displayed in plain language
Combined inverter and filter reduces the possibility of radiated emission through the aerial effect of interconnecting wires
Superior high torque/low speed sensorless vector control
Programming/control module offers local control of stop/start, forward/reverse and jog
Multilingual 32 character display for programming module
Extremely simple programming, all diagnostics and set-up parameters displayed in plain language
200% for 0.5s and 150% for 60s overcurrent capability
Unique random pattern silent switching output for system flexibility
Intelligent IGBT power module technology offers highest levels of reliability
Process PID control
Dual linear or S ramp for ultra smooth acceleration or deceleration
Independent programme fast ramp stop
Raise/lower digital input ramps
4 programmable skip frequencies
8 programmable preset speeds
Selectable ramp/coast/injection braking modes
Local or remote operation
Unique random pattern silent switching output for system flexibility
Intelligent IGBT power module technology offers highest levels of reliability
Process PID control
Dual linear or S ramp for ultra smooth acceleration or deceleration
Independent programme fast ramp stop
Raise/lower digital input ramps
4 programmable skip frequencies
8 programmable preset speeds
Selectable ramp/coast/injection braking modes
Local or remote operation
Controlled start into spinning load
Auto restart after trip for remote applications
Easy connection via spring loaded control terminals, provides quicker wiring times and reliable connection
0 to 10V, ±10V, 4-20mA set point selection
Analogue output for monitoring speed or load
Designed for world wide applications
Auto restart after trip for remote applications
Easy connection via spring loaded control terminals, provides quicker wiring times and reliable connection
0 to 10V, ±10V, 4-20mA set point selection
Analogue output for monitoring speed or load
Designed for world wide applications
Related links
- Parker Inverter Drive 1 Phase 2.2 A, AC650 Series
- Parker Inverter Drive 1 Phase 4 A, AC650 Series
- Parker Inverter Drive 3 Phase 4.5 A, AC650 Series
- Parker Inverter Drive 3 Phase 1.5 A, AC650 Series
- Parker Inverter Drive 3 Phase 5.5 A, AC650 Series
- Parker Inverter Drive 3 Phase 2.5 A, AC650 Series
- Parker Inverter Drive 3 Phase 12 A, AC650 Series
- Parker Inverter Drive 3 Phase 2 A, AC650 Series
