Parker Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 5.5 A, AC650 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
398-9423
Mfr. Part No.:
650/022/400/F/01/DISP/UK/0/0
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Power Rating

2.2 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

5.5 A

Series

AC650

IP Rating

IP20

Output Frequency

240Hz

Filter Included

Yes

Control Panel

Yes

Overall Length

188mm

Overall Depth

173mm

Overall Width

73mm

RoHS Status: Not Applicable

Related links