Parker Inverter Drive, 4 kW, 3 Phase, 400 V ac, 9 A, AC650 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
398-9445
Mfr. Part No.:
650/040/400/F/01/DISP/UK/0/0
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Power Rating

4 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

9 A

Series

AC650

IP Rating

IP20

Output Frequency

240Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

200mm

Overall Length

242mm

Overall Width

96mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Single and Three Phase Input 650 Series


Designed to be extremely easy to set-up and operate
Built-in EMC compliant filters
Integral programming/control module
Start/stop, speed and direction
0-10V, 4-20mA or 8-Preset speed control
Two analogue inputs
One analogue output
Two digital inputs
Two user-selectable inputs or outputs
One relay output
One motor thermistor input
Exceptionally compact design
150% overload capability
DIN rail or direct panel mount
Input supply voltage tolerance: ±10%


Parker SSD 600 Range


Space and cost-saving internal filters meeting European EMC emission standard EN50081-1
Combined inverter and filter reduces the possibility of radiated emission through the aerial effect of interconnecting wires
Superior high torque/low speed sensorless vector control
Programming/control module offers local control of stop/start, forward/reverse and jog
Multilingual 32 character display for programming module
Extremely simple programming, all diagnostics and set-up parameters displayed in plain language


200% for 0.5s and 150% for 60s overcurrent capability
Unique random pattern silent switching output for system flexibility
Intelligent IGBT power module technology offers highest levels of reliability
Process PID control
Dual linear or ’S’ ramp for ultra smooth acceleration or deceleration
Independent programme fast ramp stop
Raise/lower digital input ramps
4 programmable skip frequencies
8 programmable preset speeds
Selectable ramp/coast/injection braking modes
Local or remote operation


Controlled start into spinning load
Auto restart after trip for remote applications
Easy connection via spring loaded control terminals, provides quicker wiring times and reliable connection
0 to 10V, ±10V, 4-20mA set point selection
Analogue output for monitoring speed or load
Designed for world wide applications

Related links