Siemens Variable Speed Drive, 75 kW, 3 Phase, 380 → 480 V, 2.3 → 166 A, G120P Series
- RS Stock No.:
- 636-497
- Mfr. Part No.:
- G120P-AIRSHEET-FSA / 6SL3266-7SA00-0MA0
- Brand:
- Siemens
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 636-497
- Mfr. Part No.:
- G120P-AIRSHEET-FSA / 6SL3266-7SA00-0MA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 75 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 2.3 → 166 A | |
| Series | G120P | |
| For Use With | Pump And Fans | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 75 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 2.3 → 166 A | ||
Series G120P | ||
For Use With Pump And Fans | ||
- COO (Country of Origin):
- IT
The Siemens Air guide sheet designed for PM230 power modules. It ensures effective airflow management and protection in demanding environments. Built for the FSA frame size, it enhances cooling efficiency and system longevity. Its rugged construction and precise fit make it a reliable accessory for HVAC and industrial drive setups.
IP55 protection
RoHS compliant
CE and UKCA compliant
RoHS compliant
CE and UKCA compliant
Related links
- Siemens Variable Speed Drive 3 Phase 2.3 → 166 A, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 135 A, G120P Series
- Siemens Variable Speed Drive 2.3 → 166, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 166 A, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 166 A, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 135 A, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 135 A, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 166 A, G120P Series
