Siemens AC Motor Drive, 4 kW, 3 Phase, SINAMICS G120P Series 480V 10.2 A
- RS Stock No.:
- 632-810
- Mfr. Part No.:
- G120P-4/32A / 6SL3200-6AE21-0AH0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,058.38
(exc. VAT)
£1,270.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,058.38 |
*price indicative
- RS Stock No.:
- 632-810
- Mfr. Part No.:
- G120P-4/32A / 6SL3200-6AE21-0AH0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 4kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 10.2A | |
| Series | SINAMICS G120P | |
| Mount Type | Wall | |
| IP Rating | IP20 | |
| Overall Length | 292mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | Fan Motors, Pump | |
| Drive Type | Variable Speed | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 100mm | |
| Standards/Approvals | UL/CSA, EN 61800-5-1, UKCA, EAC, C-Tick/RCM, CE, RoHS (Directive 2009/125/EC) | |
| Overall Depth | 245mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 4kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 10.2A | ||
Series SINAMICS G120P | ||
Mount Type Wall | ||
IP Rating IP20 | ||
Overall Length 292mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type Fan Motors, Pump | ||
Drive Type Variable Speed | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 100mm | ||
Standards/Approvals UL/CSA, EN 61800-5-1, UKCA, EAC, C-Tick/RCM, CE, RoHS (Directive 2009/125/EC) | ||
Overall Depth 245mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Siemens Variable speed drive designed for efficient motor control in HVAC and industrial applications. It features an integrated Filter A for electromagnetic compatibility. Designed to support motors up to 4.0 kW, it ensures dependable performance and flexible integration. Its lightweight design simplifies handling and setup in compact environments.
IP20 protection
It is compatible with Desigo systems
Optimized drive topology
RoHS compliant
CE and UKCA compliant
Related links
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 10.2 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 60 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 18 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 13.2 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 32 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 26 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 2.2 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 38 A
