Siemens AC Motor Drive, 30 kW, 3 Phase, SINAMICS G120P Series 480V 60 A

Subtotal (1 unit)*

£3,716.82

(exc. VAT)

£4,460.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,716.82

*price indicative

RS Stock No.:
632-801
Mfr. Part No.:
G120P-30/32A / 6SL3200-6AE26-0AH0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

30kW

Number of Phases

3

Maximum Output Current

60A

Series

SINAMICS G120P

Mount Type

Wall

IP Rating

IP20

Overall Length

512mm

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Minimum Operating Temperature

0°C

Compatible Motor Type

Fan Motors, Pump

Drive Type

Variable Speed

Maximum Operating Temperature

60°C

Overall Width

275mm

Standards/Approvals

UL/CSA, CE, C-Tick/RCM, EAC, EN 61800-5-1, RoHS (Directive 2009/125/EC), UKCA

Overall Depth

275mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Variable speed drive designed for efficient motor control in HVAC and industrial applications. It features an integrated Filter A for electromagnetic compatibility. Designed to support motors up to 30 kW, it ensures dependable performance and flexible integration. Its lightweight design simplifies handling and setup in compact environments.

IP20 protection

It is compatible with Desigo systems

Optimized drive topology

RoHS compliant

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy