Siemens AC Motor Drive, 11 kW, 3 Phase, SINAMICS G120P Series 480V 26 A
- RS Stock No.:
- 636-466
- Mfr. Part No.:
- G120P-11/32A / 6SL3200-6AE22-6AH0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,783.41
(exc. VAT)
£2,140.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,783.41 |
*price indicative
- RS Stock No.:
- 636-466
- Mfr. Part No.:
- G120P-11/32A / 6SL3200-6AE22-6AH0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 11kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 26A | |
| Series | SINAMICS G120P | |
| Mount Type | Wall | |
| IP Rating | IP20 | |
| Overall Length | 355mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Drive Type | Variable Speed | |
| Compatible Motor Type | Fan Motors, Pump | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 140mm | |
| Standards/Approvals | EN 61800-5-1, RoHS (Directive 2009/125/EC), UKCA, UL/CSA, CE, C-Tick/RCM, EAC | |
| Overall Depth | 245mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 11kW | ||
Number of Phases 3 | ||
Maximum Output Current 26A | ||
Series SINAMICS G120P | ||
Mount Type Wall | ||
IP Rating IP20 | ||
Overall Length 355mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Drive Type Variable Speed | ||
Compatible Motor Type Fan Motors, Pump | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 140mm | ||
Standards/Approvals EN 61800-5-1, RoHS (Directive 2009/125/EC), UKCA, UL/CSA, CE, C-Tick/RCM, EAC | ||
Overall Depth 245mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Siemens Variable speed drive designed for efficient motor control in HVAC and industrial applications. It features an integrated Filter A for electromagnetic compatibility. Designed to support motors up to 11 kW, it ensures dependable performance and flexible integration. Its lightweight design simplifies handling and setup in compact environments.
IP20 protection
It is compatible with Desigo systems
Optimized drive topology
RoHS compliant
CE and UKCA compliant
Related links
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 26 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 11 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 32 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 2.2 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 18 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 38 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 60 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 7.7 A
