Siemens AC Motor Drive, 11 kW, 3 Phase, SINAMICS G120P Series 480V 26 A
- RS Stock No.:
- 636-468
- Mfr. Part No.:
- G120P-11/35A / 6SL3200-6AM22-6AH0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,966.75
(exc. VAT)
£2,360.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,966.75 |
*price indicative
- RS Stock No.:
- 636-468
- Mfr. Part No.:
- G120P-11/35A / 6SL3200-6AM22-6AH0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 11kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 26A | |
| Series | SINAMICS G120P | |
| Mount Type | Wall | |
| Overall Length | 620mm | |
| IP Rating | IP55 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 480V | |
| Drive Type | Variable Speed | |
| Compatible Motor Type | Fan Motors, Pump | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, C-Tick/RCM, EAC, EN 61800-5-1, RoHS (Directive 2009/125/EC), UKCA, UL/CSA | |
| Overall Width | 230mm | |
| Overall Depth | 266mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 11kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 26A | ||
Series SINAMICS G120P | ||
Mount Type Wall | ||
Overall Length 620mm | ||
IP Rating IP55 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 480V | ||
Drive Type Variable Speed | ||
Compatible Motor Type Fan Motors, Pump | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, C-Tick/RCM, EAC, EN 61800-5-1, RoHS (Directive 2009/125/EC), UKCA, UL/CSA | ||
Overall Width 230mm | ||
Overall Depth 266mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Siemens Variable speed drive designed for efficient motor control in HVAC and industrial applications. It features an integrated Filter A for electromagnetic compatibility. Designed to support motors up to 11 kW, it ensures dependable performance and flexible integration. Its lightweight design simplifies handling and setup in compact environments.
IP55 protection
It is compatible with Desigo systems
Optimized drive topology
RoHS compliant
CE and UKCA compliant
Related links
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 26 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 11 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 2.2 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 75 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 60 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 18 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 32 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 45 A
