Siemens AC Motor Drive, 5.5 kW, 3 Phase, SINAMICS G120P Series 480 V 13.2 A
- RS Stock No.:
- 636-478
- Mfr. Part No.:
- G120P-5.5/35A / 6SL3200-6AM21-3AH0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,274.95
(exc. VAT)
£1,529.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,274.95 |
*price indicative
- RS Stock No.:
- 636-478
- Mfr. Part No.:
- G120P-5.5/35A / 6SL3200-6AM21-3AH0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 5.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 13.2A | |
| Series | SINAMICS G120P | |
| Mount Type | Wall | |
| Overall Length | 540mm | |
| IP Rating | IP55 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | Fan Motors, Pump | |
| Drive Type | Variable Speed | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 180mm | |
| Standards/Approvals | C-Tick/RCM, CE, EAC, EN 61800-5-1, RoHS (Directive 2009/125/EC), UKCA, UL/CSA | |
| Overall Depth | 266 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 5.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 13.2A | ||
Series SINAMICS G120P | ||
Mount Type Wall | ||
Overall Length 540mm | ||
IP Rating IP55 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type Fan Motors, Pump | ||
Drive Type Variable Speed | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 180mm | ||
Standards/Approvals C-Tick/RCM, CE, EAC, EN 61800-5-1, RoHS (Directive 2009/125/EC), UKCA, UL/CSA | ||
Overall Depth 266 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Siemens Variable speed drive designed for efficient motor control in HVAC and industrial applications. It features an integrated Filter A for electromagnetic compatibility. Designed to support motors up to 5.5 kW, it ensures dependable performance and flexible integration. Its lightweight design simplifies handling and setup in compact environments.
IP55 protection
It is compatible with Desigo systems
Optimized drive topology
RoHS compliant
CE and UKCA compliant
Related links
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480 V 13.2 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480 V 10.2 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480 V 18 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480 V 38 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480 V 2.2 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480 V 32 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480 V 90 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480 V 60 A
