Siemens Variable Speed Drive, 5.5 kW, 3 Phase, 380 → 480 V, 2.3 → 166 A, G120P Series
- RS Stock No.:
- 636-480
- Mfr. Part No.:
- G120P-5.5/35B / 6SL3200-6AM21-3BH0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,358.28
(exc. VAT)
£1,629.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,358.28 |
*price indicative
- RS Stock No.:
- 636-480
- Mfr. Part No.:
- G120P-5.5/35B / 6SL3200-6AM21-3BH0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 5.5 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 2.3 → 166 A | |
| For Use With | Pump And Fans | |
| Series | G120P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 5.5 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 2.3 → 166 A | ||
For Use With Pump And Fans | ||
Series G120P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Siemens Variable speed drive designed for efficient motor control in HVAC and industrial applications. It features an integrated Filter B for electromagnetic compatibility. Designed to support motors up to 5.5 kW, it ensures dependable performance and flexible integration. Its lightweight design simplifies handling and setup in compact environments.
IP55 protection
It is compatible with Desigo systems
Optimized drive topology
RoHS compliant
CE and UKCA compliant
It is compatible with Desigo systems
Optimized drive topology
RoHS compliant
CE and UKCA compliant
Related links
- Siemens Variable Speed Drive 3 Phase 2.3 → 135 A, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 166 A, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 166 A, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 166 A, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 166 A, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 166 A, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 166 A, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 166 A, G120P Series
