Siemens AC Motor Drive, 1.5 kW, 3 Phase, SINAMICS G120P Series 480V 4.1 A

Subtotal (1 unit)*

£715.86

(exc. VAT)

£859.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£715.86

*price indicative

RS Stock No.:
636-461
Mfr. Part No.:
G120P-1.5/32A / 6SL3200-6AE14-1AH0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

1.5kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

4.1A

Series

SINAMICS G120P

Mount Type

Wall

Overall Length

196mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Compatible Motor Type

Fan Motors, Pump

Drive Type

Variable Speed

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, C-Tick/RCM, EAC, EN 61800-5-1, RoHS (Directive 2009/125/EC), UKCA, UL/CSA

Overall Width

73mm

Overall Depth

245mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Siemens Variable speed drive designed for efficient motor control in HVAC and industrial applications. It features an integrated Filter A for electromagnetic compatibility. Designed to support motors up to 1.5 kW, it ensures dependable performance and flexible integration. Its lightweight design simplifies handling and setup in compact environments.

IP20 protection

It is compatible with Desigo systems

Optimized drive topology

RoHS compliant

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy