Siemens AC Motor Drive, 1.5 kW, 3 Phase, SINAMICS G120P Series 480 V 4.1 A

Subtotal (1 unit)*

£858.30

(exc. VAT)

£1,029.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£858.30

*price indicative

RS Stock No.:
636-464
Mfr. Part No.:
G120P-1.5/35A / 6SL3200-6AM14-1AH0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

1.5kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

4.1A

Series

SINAMICS G120P

Mount Type

Wall

Overall Length

460mm

IP Rating

IP55

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

480V

Compatible Motor Type

Fan Motors, Pump

Drive Type

Variable Speed

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL/CSA, CE, C-Tick/RCM, EAC, EN 61800-5-1, RoHS (Directive 2009/125/EC), UKCA

Overall Width

154mm

Overall Depth

266 mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Siemens Variable speed drive designed for efficient motor control in HVAC and industrial applications. It features an integrated Filter A for electromagnetic compatibility. Designed to support motors up to 1.5 kW, it ensures dependable performance and flexible integration. Its lightweight design simplifies handling and setup in compact environments.

IP55 protection

It is compatible with Desigo systems

Optimized drive topology

RoHS compliant

CE and UKCA compliant

Related links