Siemens Motor Accessory, 75 kW, G120P Series
- RS Stock No.:
- 636-498
- Mfr. Part No.:
- G120P-AIRSHEET-FSB / 6SL3266-7SB00-0MA0
- Brand:
- Siemens
Bulk discount available
Subtotal (1 unit)*
£27.00
(exc. VAT)
£32.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £27.00 |
| 5 + | £25.38 |
*price indicative
- RS Stock No.:
- 636-498
- Mfr. Part No.:
- G120P-AIRSHEET-FSB / 6SL3266-7SB00-0MA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 75kW | |
| Product Type | Motor Accessory | |
| Series | G120P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 75kW | ||
Product Type Motor Accessory | ||
Series G120P | ||
- COO (Country of Origin):
- IT
The Siemens Air guide sheet designed for PM230 power modules. It ensures effective airflow management and protection in demanding environments. Built for the FSB frame size, it enhances cooling efficiency and system longevity. Its rugged construction and precise fit make it a reliable accessory for HVAC and industrial drive setups.
IP55 protection
RoHS compliant
CE and UKCA compliant
Related links
- Siemens Motor Accessory G120P Series
- Siemens Motor Accessory, G120P Series
- Siemens, SINAMICS G120P Series 32 A
- Siemens, SINAMICS G120P Series 90 A
- Siemens, SINAMICS G120P Series 2.2 A
- Siemens 400V 4500rpm 11 mm Shaft Diameter
- Siemens 1FK2104 AC Motor 480V, Flange Mounting
- Siemens, SINAMICS G120P Series 45 A
