Siemens Variable Speed Drive, G120P Series
- RS Stock No.:
- 632-811
- Mfr. Part No.:
- G120P-BCOVER / 6SL3256-6BA00-0AA0
- Brand:
- Siemens
Bulk discount available
Subtotal (1 unit)*
£25.00
(exc. VAT)
£30.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £25.00 |
| 5 + | £23.50 |
*price indicative
- RS Stock No.:
- 632-811
- Mfr. Part No.:
- G120P-BCOVER / 6SL3256-6BA00-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | G120P | |
| For Use With | Pump And Fans | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series G120P | ||
For Use With Pump And Fans | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Siemens Blanking cover designed for the G120P drive system. Its used to seal unused module slots, helping maintain protection rating and ensuring safe, dust-resistant operation in industrial environments. It also helps optimize internal airflow within the enclosure, contributing to the overall cooling efficiency of the drive system.
IP55 protection
RoHS compliant
CE and UKCA compliant
RoHS compliant
CE and UKCA compliant
Related links
- Siemens Variable Speed Drive, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 166 A, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 135 A, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 166 A, G120P Series
- Siemens Variable Speed Drive 2.3 → 166, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 166 A, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 166 A, G120P Series
- Siemens Variable Speed Drive 3 Phase 2.3 → 135 A, G120P Series
